173109-0125

Heilind Number:MOL173109-0125
Manufacturer:Molex
Manufacturer Number:173109-0125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FCT Standard-Density D-Sub Connector, Male, Straight, PCB Through Hole, Gold Plating, 200 Mating Cycles, 50 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 173109-0125
Color:White
Series:173109
Amperage:7.5 A
Gender:Male
Number of Contacts:50
Number of Rows:3
Termination Method:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Pitch:2.84 mm
IP Rating:IP20
Shell Plating:Tin
Number of Ports:1
Orientation:Straight
Insert Material:PBT
Shell Material:Steel
Tail Length:10.3 mm
Operating Temperature Range:-55 - 125 °C
Number of Contacts Loaded:50
Mating Cycles:200
Panel Mount:Rear
Panel Mount Method:Flange
PCB Locator:Yes
Shielded:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Type:Standard Density
Mating Pitch:2.84 mm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Waterproof Dustproof:No
Product Name:FCT Products
Part Aliases:1731090125 F50P1G2
SKU:MOL173109-0125

Detailed Description

Enhance your connectivity with the FCT Standard-Density D-Sub Connector. This male connector, designed for PCB through-hole installation, features durable construction with gold plating, ensuring reliable performance over 200 mating cycles. With 50 circuits, it offers versatile connectivity in electronic systems. The white color and straight orientation make it easy to integrate, while its IP20 rating provides protection against dust and debris. Tailored for industrial use, it can withstand operating temperatures ranging from -55 to 125 °C. Made of high-quality materials like copper alloy contacts and steel shell, this connector guarantees efficient signal transmission. Its 2.84 mm pitch and rear panel mount with flange method ensure secure installation. Whether in telecommunications, automation, or aerospace applications, the FCT Standard-Density D-Sub Connector is a trusted solution for your connectivity needs.