| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173109-0126 |
| Series: | 173109 |
| Amperage: | 7.5 A |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| IP Rating: | IP20 |
| Shell Plating: | Tin |
| Orientation: | Straight |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Product Name: | FCT Products |
| Part Aliases: | 1731090126 F09S1G2 |
| SKU: | MOL173109-0126 |
173109-0126
| Heilind Number: | MOL173109-0126 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173109-0126 |
| ECAD Model: |
Description:
FCT Standard-Density D-Sub Connector, Female, Straight, PCB Through Hole, 10.3mm Tail Length, Gold Plating, 200 Mating Cycles, 0.6mm Diameter Contact, 9 Circuits, White Insulator
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our FCT Standard-Density D-Sub Connector. Designed for seamless integration, this female connector offers straight orientation and through-hole termination, ensuring secure and reliable performance. With gold plating, it guarantees optimal signal transfer and durability, rated for 200 mating cycles. Featuring 9 circuits in 2 rows, it's perfect for various applications. Crafted from high-quality materials including copper alloy contacts with gold over nickel plating and a steel shell with tin plating, it meets IP20 standards for protection. RoHS compliant for environmental responsibility, it's a dependable choice for your connectivity needs.

