173109-0128

Heilind Number:MOL173109-0128
Manufacturer:Molex
Manufacturer Number:173109-0128
ECAD Model:
3D Model

Description:

FCT Standard-Density D-Sub Connector, Female, Straight, PCB Through Hole, 10.3mm Tail Length, Gold Plating, 200 Mating Cycles, 25 Circuits, White Insulator

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 173109-0128
Series:173109
Amperage:7.5 A
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
IP Rating:IP20
Shell Plating:Tin
Orientation:Straight
Number of Positions:25
Shell Material:Steel
Product Name:FCT Products
Part Aliases:1731090128 F25S1G2
SKU:MOL173109-0128

Detailed Description

Enhance connectivity with our FCT Standard-Density D-Sub Connector, designed for seamless integration into your PCB assembly. Featuring a female configuration with straight orientation and through-hole termination, this connector ensures reliable performance in electronic applications. With gold plating for optimal conductivity and durability, it offers 200 mating cycles for long-lasting use. Compliant with RoHS standards, it guarantees eco-friendly operation. With 25 circuits and a 7.5 A amperage rating, it provides ample connectivity options. The 2-row design and IP20 rating further enhance its versatility and protection. Crafted from high-quality materials such as copper alloy contacts and steel shell, it ensures robustness in various environments. Trust in FCT Products for premium quality connectors that meet your connectivity needs.