| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173109-0129 |
| Series: | 173109 |
| Amperage: | 7.5 A |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| IP Rating: | IP20 |
| Shell Plating: | Tin |
| Orientation: | Straight |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Product Name: | FCT Products |
| Part Aliases: | 1731090129 F37S1G2 |
| SKU: | MOL173109-0129 |
173109-0129
| Heilind Number: | MOL173109-0129 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173109-0129 |
| ECAD Model: |
Description:
FCT Standard-Density D-Sub Connector, Female, Straight, PCB Through Hole, Gold Plating, 200 Mating Cycles, 37 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with the FCT Standard-Density D-Sub Connector. Designed for seamless integration, this female connector features a straight orientation and PCB through-hole termination for efficient installation. With gold plating and a durable steel shell, it ensures reliable performance in various environments. Offering 37 circuits and a high amperage of 7.5 A, it's suitable for demanding applications. With RoHS compliance and an IP20 rating, you can trust in its quality and safety. Upgrade your connectivity solutions with this essential component from FCT Products.

