| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173109-0141 |
| Series: | 173109 |
| Amperage: | 7.5 A |
| Gender: | Male |
| Number of Contacts: | 15 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 2.84 mm |
| IP Rating: | IP20 |
| Number of Ports: | 1 |
| Orientation: | Straight |
| Insert Material: | Thermoplastic |
| Frame Material: | Tin-plated Steel |
| Panel Thickness: | 1.6 mm |
| Tail Length: | 10.3 mm |
| Operating Temperature Range: | -55 - 130 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | .8 µm |
| Number of Contacts Loaded: | 15 |
| Mating Cycles: | 500 |
| Panel Mount Method: | Flange |
| PCB Locator: | Yes |
| Shielded: | Yes |
| Insert Color: | White |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Type: | Standard Density |
| Mating Pitch: | 2.84 mm |
| Contact Termination Plating Thickness: | .8 µm |
| Polarized to Mate: | Yes |
| Product Name: | FCT Products |
| Part Aliases: | 1731090141 F15P1G1-0982 |
| SKU: | MOL173109-0141 |
173109-0141
| Heilind Number: | MOL173109-0141 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173109-0141 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
HPD Standard-Density D-Sub Connector, Straight, PCB, Through Hole, with Machined Male Contacts, Panel Mount, 15 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our HPD Standard-Density D-Sub Connector, designed for seamless integration in PCB applications. Featuring machined male contacts for optimal performance, this straight connector with panel mount capabilities offers 15 circuits in a compact form. With a rugged construction and gold over nickel plating, it ensures reliability in demanding environments. The IP20 rating provides protection against dust and debris, while the thermoplastic insert and tin-plated steel frame guarantee durability. Tailored for efficient PCB assembly, it boasts through-hole termination and PCB retention features. RoHS compliant and with a high mating cycle capacity, this connector is a dependable choice for various industrial and commercial setups.

