| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173109-0144 |
| Series: | 173109 |
| Amperage: | 7.5 A |
| Gender: | Female |
| Number of Contacts: | 37 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 2.84 mm |
| IP Rating: | IP20 |
| Number of Ports: | 1 |
| Orientation: | Straight |
| Insert Material: | Thermoplastic |
| Frame Material: | Tin-plated Steel |
| Panel Thickness: | 1.6 mm |
| Tail Length: | 10.3 mm |
| Operating Temperature Range: | -55 - 130 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | .8 µm |
| Number of Contacts Loaded: | 37 |
| Mating Cycles: | 500 |
| Panel Mount Method: | Flange |
| PCB Locator: | Yes |
| Shielded: | Yes |
| Insert Color: | White |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Type: | Standard Density |
| Mating Pitch: | 2.84 mm |
| Contact Termination Plating Thickness: | .8 µm |
| Polarized to Mate: | Yes |
| Product Name: | FCT Products |
| Part Aliases: | 1731090144 F37S1G1-0982 |
| SKU: | MOL173109-0144 |
173109-0144
| Heilind Number: | MOL173109-0144 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173109-0144 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
HPD Standard-Density D-Sub Connector, Straight, PCB, Through Hole, with Machined Female Contacts, Panel Mount, 37 Circuits
More >>Specifications
Detailed Description
Enhance your PCB connections with the HPD Standard-Density D-Sub Connector. This female connector, featuring 37 machined contacts, ensures reliable data transmission. With a straight orientation and panel mount design, it offers seamless integration into your setup. The copper alloy contacts, plated with gold over nickel, guarantee optimal conductivity. Suitable for a variety of applications, this connector operates in temperatures ranging from -55 to 130°C. Its durable construction, including a thermoplastic insert and tin-plated steel frame, meets stringent industry standards. RoHS compliant and engineered for 500 mating cycles, this connector is a dependable choice for your connectivity needs.

