| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173109-0145 |
| Series: | 173109 |
| Amperage: | 7.5 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 3 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 2.84 mm |
| IP Rating: | IP20 |
| Number of Ports: | 1 |
| Orientation: | Straight |
| Insert Material: | Thermoplastic |
| Frame Material: | Tin-plated Steel |
| Panel Thickness: | 1.6 mm |
| Tail Length: | 10.3 mm |
| Operating Temperature Range: | -55 - 130 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | .8 µm |
| Number of Contacts Loaded: | 50 |
| Mating Cycles: | 500 |
| Panel Mount Method: | Flange |
| PCB Locator: | Yes |
| Shielded: | Yes |
| Insert Color: | White |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Type: | Standard Density |
| Mating Pitch: | 2.84 mm |
| Contact Termination Plating Thickness: | .8 µm |
| Polarized to Mate: | Yes |
| Product Name: | FCT Products |
| Part Aliases: | 1731090145 F50S1G1-0982 |
| SKU: | MOL173109-0145 |
173109-0145
| Heilind Number: | MOL173109-0145 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173109-0145 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
HPD Standard-Density D-Sub Connector, Straight, PCB, Through Hole, with Machined Female Contacts, Panel Mount, 50 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with the HPD Standard-Density D-Sub Connector, designed for seamless integration on PCBs. Featuring machined female contacts, this connector offers reliable performance with 50 circuits in a straight orientation. With a 7.5 A amperage rating, it ensures efficient power transmission. The durable construction, including copper alloy contacts with gold plating, guarantees longevity even in demanding environments. Panel mountable with a 2.84 mm pitch, it provides secure and stable connections. Its IP20 rating and shielded design offer protection against dust and debris, ideal for industrial applications. The white insert color, along with polarized features, ensures easy and accurate assembly. RoHS compliant, this connector from FCT Products is a dependable choice for various connectivity needs.

