| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173109-0150 |
| Series: | 173109 |
| Amperage: | 7.5 A |
| Number of Rows: | 3 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| IP Rating: | IP20 |
| Shell Plating: | Tin |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Product Name: | FCT Products |
| Part Aliases: | 1731090150 F50P1G2-0982 |
| SKU: | MOL173109-0150 |
173109-0150
| Heilind Number: | MOL173109-0150 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173109-0150 |
| ECAD Model: |
Description:
FCT Standard-Density D-Sub Connector, Male, Straight, PCB Through Hole, Gold Plating, 200 Mating Cycles, 6.60mm Snap-in Bolt, 50 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our FCT Standard-Density D-Sub Connector, crafted for seamless integration in electronic systems. Designed for durability and performance, this male connector features a straight orientation and PCB through-hole termination method, ensuring secure and stable connections. With gold plating and a high mating cycle count of 200, it guarantees reliable signal transmission over time. The 6.60mm snap-in bolt facilitates easy installation, while the 50 circuits, organized in three rows, offer ample connectivity options. Constructed with a steel shell and featuring IP20 rating for protection against dust and debris, this connector is suitable for various industrial applications. Its compliance with RoHS regulations underscores our commitment to environmental responsibility. Elevate your connectivity solutions with FCT Products.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 173109-0151 | FCT Standard-Density D-Sub Connector, Female, Straight, PCB Through Hole, Gold Plating, 200 Mating Cycles, 6.60mm Snap-in Bolt, 9 Circuits | ![]() |


