| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173109-0169 |
| Series: | 173109 |
| Amperage: | 7.5 A |
| Gender: | Male |
| Number of Contacts: | 37 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 2.54 mm |
| IP Rating: | IP20 |
| Number of Ports: | 1 |
| Orientation: | Right-Angle |
| Insert Material: | Thermoplastic |
| Frame Material: | Tin-plated Steel |
| Panel Thickness: | 1.6 mm |
| Operating Temperature Range: | -55 - 130 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | .8 µm |
| Number of Contacts Loaded: | 37 |
| Mating Cycles: | 500 |
| Panel Mount Method: | Flange |
| PCB Locator: | Yes |
| Shielded: | Yes |
| Insert Color: | White |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Type: | Standard Density |
| Mating Pitch: | 2.54 mm |
| Contact Termination Plating Thickness: | .8 µm |
| Polarized to Mate: | Yes |
| Product Name: | FCT Products |
| Part Aliases: | 1731090169 F37P5G1-1002 |
| SKU: | MOL173109-0169 |
173109-0169
| Heilind Number: | MOL173109-0169 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173109-0169 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
HPD Standard-Density D-Sub Connector, Right-Angle with Metal Bracket, PCB, Through Hole, with Machined Male Contacts, Panel Mount, 37 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with the HPD Standard-Density D-Sub Connector, featuring a right-angle design with a durable metal bracket for secure PCB mounting. This male connector boasts 37 machined contacts for reliable performance, suitable for a range of applications. With a contact plating of gold over nickel and IP20 rating, it ensures optimal signal transmission in various environments. The thermoplastic insert and tin-plated steel frame offer robust construction, while features like PCB retention and polarization enhance ease of use. RoHS compliant and designed for 500 mating cycles, this connector from FCT Products guarantees long-lasting functionality in demanding settings.

