| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173109-0170 |
| Series: | 173109 |
| Amperage: | 7.5 A |
| Gender: | Male |
| Number of Contacts: | 50 |
| Number of Rows: | 3 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 2.54 mm |
| IP Rating: | IP20 |
| Number of Ports: | 1 |
| Orientation: | Right-Angle |
| Insert Material: | Thermoplastic |
| Frame Material: | Tin-plated Steel |
| Panel Thickness: | 1.6 mm |
| Operating Temperature Range: | -55 - 130 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | .8 µm |
| Number of Contacts Loaded: | 50 |
| Mating Cycles: | 500 |
| Panel Mount Method: | Flange |
| PCB Locator: | Yes |
| Shielded: | Yes |
| Insert Color: | White |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Type: | Standard Density |
| Mating Pitch: | 2.54 mm |
| Contact Termination Plating Thickness: | .8 µm |
| Polarized to Mate: | Yes |
| Product Name: | FCT Products |
| Part Aliases: | 1731090170 F50P5G1-1982 |
| SKU: | MOL173109-0170 |
173109-0170
| Heilind Number: | MOL173109-0170 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173109-0170 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
HPD Standard-Density D-Sub Connector, Right-Angle with Metal Bracket, PCB, Through Hole, with Machined Male Contacts, Panel Mount, 50 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with the HPD Standard-Density D-Sub Connector. Designed for optimal performance, this male connector features a right-angle orientation with a sturdy metal bracket for secure panel mounting. With 50 gold-plated copper alloy contacts and a pitch of 2.54mm, it ensures reliable signal transmission in any application. Its IP20 rating guarantees protection against dust and debris, while its thermoplastic insert and tin-plated steel frame offer durability. Perfect for PCB integration with through-hole termination, it accommodates 50 circuits across three rows. RoHS-compliant and featuring a mate polarization feature, this connector is both environmentally friendly and easy to install. Upgrade your connectivity solutions with this essential component from the FCT Products range.

