| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173109-0176 |
| Series: | 173109 |
| Amperage: | 7.5 A |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| IP Rating: | IP20 |
| Shell Plating: | Tin |
| Orientation: | Right-Angle |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Product Name: | FCT Products |
| Part Aliases: | 1731090176 F09P5G2-1002 |
| SKU: | MOL173109-0176 |
173109-0176
| Heilind Number: | MOL173109-0176 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173109-0176 |
| ECAD Model: |
Description:
FCT Standard-Density D-Sub Connector, Male, Right-Angle, PCB Through Hole, Gold Plating, 200 Mating Cycles, Riveted Metal Bracket and Clinch Nut, 9 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with the FCT Standard-Density D-Sub Connector. Designed for optimal performance, this male connector features a right-angle orientation and secure PCB through-hole mounting. With gold plating ensuring reliable signal transmission, it is built for durability with 200 mating cycles. The included riveted metal bracket and clinch nut provide sturdy attachment, while the nine circuits offer ample connectivity. RoHS compliant and boasting an IP20 rating, this connector guarantees both environmental responsibility and protection. Upgrade your electronic systems with the dependable FCT Standard-Density D-Sub Connector.

