173109-0179

Heilind Number:MOL173109-0179
Manufacturer:Molex
Manufacturer Number:173109-0179
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FCT Standard-Density D-Sub Connector, Male, Right-Angle, PCB Through Hole, Gold Plating, 200 Mating Cycles, Riveted Metal Bracket and Clinch Nut, 37 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 173109-0179
Color:White
Series:173109
Amperage:7.5 A
Gender:Male
Number of Contacts:37
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Pitch:2.54 mm
IP Rating:IP20
Shell Plating:Tin
Number of Ports:1
Orientation:Right-Angle
Insert Material:PBT
Shell Material:Steel
Tail Length:11.1 mm
Operating Temperature Range:-55 - 125 °C
Number of Contacts Loaded:37
Mating Cycles:200
Panel Mount:Rear
Panel Mount Method:Thread-In
PCB Locator:Yes
Shielded:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Type:Standard Density
Mating Pitch:2.84 mm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Waterproof Dustproof:No
Product Name:FCT Products
Part Aliases:1731090179 F37P5G2-1002
SKU:MOL173109-0179

Detailed Description

Enhance your connectivity with the FCT Standard-Density D-Sub Connector. Designed for seamless integration, this male connector features a right-angle orientation and PCB through-hole termination method, ensuring a secure and efficient connection. With gold plating for enhanced conductivity and durability, it offers 200 mating cycles for long-lasting performance. The riveted metal bracket and clinch nut provide robust support, while the 37 circuits cater to a wide range of applications. Its white color and sleek design make it a versatile choice for various setups. Meeting IP20 standards for ingress protection, it guarantees reliable operation even in demanding environments. With features like copper alloy contacts, tin shell plating, and PBT insert material, this connector offers high-quality construction. Ideal for industrial and commercial use, it is RoHS compliant, underscoring its commitment to environmental responsibility. Upgrade your connectivity solutions with the FCT Standard-Density D-Sub Connector.