| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173109-0182 |
| Series: | 173109 |
| Amperage: | 7.5 A |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| IP Rating: | IP20 |
| Shell Plating: | Tin |
| Orientation: | Right-Angle |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Product Name: | FCT Products |
| Part Aliases: | 1731090182 F15S5G2-1002 |
| SKU: | MOL173109-0182 |
173109-0182
| Heilind Number: | MOL173109-0182 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173109-0182 |
| ECAD Model: |
Description:
FCT Standard-Density D-Sub Connector, Female, Right-Angle, PCB Through Hole, Gold Plating, 200 Mating Cycles, Riveted Metal Bracket and Clinch Nut, 15 Circuits
More >>Specifications
Detailed Description
Enhance connectivity in your projects with the FCT Standard-Density D-Sub Connector. This Female connector features a Right-Angle, PCB Through Hole design with durable Gold Plating, ensuring reliable performance over 200 Mating Cycles. It comes equipped with a Riveted Metal Bracket and Clinch Nut for secure installation. With 15 Circuits and an Amperage rating of 7.5 A, it offers versatility for various applications. The Copper Alloy contacts with Gold over Nickel plating guarantee efficient signal transmission, while the IP20-rated shell provides protection. Made of Steel with Tin plating, this connector is not only robust but also RoHS compliant, aligning with environmental standards. Upgrade your connectivity solutions with the FCT Standard-Density D-Sub Connector for seamless and durable connections.

