| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173109-0209 |
| Series: | 173109 |
| Amperage: | 7.5 A |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| IP Rating: | IP20 |
| Shell Plating: | Tin |
| Orientation: | Right-Angle |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Product Name: | FCT Products |
| Part Aliases: | 1731090209 F09S5G2-1004 |
| SKU: | MOL173109-0209 |
173109-0209
| Heilind Number: | MOL173109-0209 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173109-0209 |
| ECAD Model: |
Description:
FCT Standard-Density D-Sub Connector, Female, Right-Angle, PCB Through Hole, Gold Plating, 200 Mating Cycles, Riveted Metal Bracket and Threaded Spacer, 9 Circuits
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our FCT Standard-Density D-Sub Connector. Designed for seamless integration, this female connector features a right-angle orientation and two rows of nine circuits for optimal signal transmission. With a durable construction including a riveted metal bracket and threaded spacer, it ensures secure mounting. The gold plating and copper alloy contacts guarantee reliable performance, even through 200 mating cycles. Meeting IP20 standards for ingress protection, it's ideal for various industrial applications. Rest assured, this RoHS-compliant connector is a dependable choice for your connectivity needs.

