| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173109-0212 |
| Series: | 173109 |
| Amperage: | 7.5 A |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| IP Rating: | IP20 |
| Shell Plating: | Tin |
| Orientation: | Right-Angle |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Product Name: | FCT Products |
| Part Aliases: | 1731090212 F37S5G2-1004 |
| SKU: | MOL173109-0212 |
173109-0212
| Heilind Number: | MOL173109-0212 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173109-0212 |
| ECAD Model: |
Description:
FCT Standard-Density D-Sub Connector, Female, Right-Angle, PCB Through Hole, Gold Plating, 200 Mating Cycles, Riveted Metal Bracket and Threaded Spacer, 37 Circuits
More >>Specifications
Detailed Description
Introducing the FCT Standard-Density D-Sub Connector, meticulously designed for seamless power connectivity. This female connector boasts a right-angle orientation, ensuring a space-efficient fit on PCBs through its through-hole termination method. Crafted with high-quality Copper Alloy contacts plated in Gold over Nickel, it guarantees optimal conductivity and durability. With an IP20 rating, it offers reliable protection against dust and debris. Featuring 37 positions spread across two rows, it's perfect for various power applications. Each component is RoHS compliant, meeting international standards for environmental responsibility. The connector, with its riveted metal bracket and threaded spacer, is built for longevity, rated for 200 mating cycles. Trust in the FCT Standard-Density D-Sub Connector for efficient and secure power transmission in any setup.

