| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173109-0239 |
| Series: | 173109 |
| Product Name: | FCT Products |
| Part Aliases: | 1731090239 FH09S22G2-0904 |
| SKU: | MOL173109-0239 |
173109-0239
| Heilind Number: | MOL173109-0239 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173109-0239 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
FCT Standard-Density D-Sub Connector, Female, Straight, PCB Through Hole, 11.70mm Tail Length, Gold Plating, 200 Mating Cycles, 8.10mm M3 Snap-in Bolt, 9 Circuits, Heat Resistant Natural Insulator
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 173109-1180 | FCT Standard-Density D-Sub Connector,Female, Straight, PCB Through Hole, 11.70mm Tail Length, Gold Plating, 200 Mating Cycles, 8.10mm M3 Snap-in Bolt, 9 Circuits, White Insulator | ![]() |
| Molex 43045-1213 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 12 Circuits, with PCB Polarizing Peg, 0.38µm Gold Plating, Glow-Wire Capable, Black | ![]() |
| Molex 73138-5033 | BNC Jack, Right-Angle, Bulkhead Receptacle, PCB, Die Cast Body, Nickel (Ni) Plated, 50 Ohms | ![]() |
| Molex 74320-1004 | MicroCross DVI-I Digital/Analog Visual Interface, PCB Receptacle, Panel Mount, Through Hole, Right-Angle, Gold (Au) Flash Plating, Screw Hole, 4-40 Thread, 2.34mm PC Tail Length, 29 Circuits, Lead-Free | ![]() |


