| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173109-0354 |
| Series: | 173109 |
| Product Name: | FCT Products |
| Part Aliases: | 1731090354 |
| SKU: | MOL173109-0354 |
173109-0354
| Heilind Number: | MOL173109-0354 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173109-0354 |
| ECAD Model: |
Description:
FCT Standard-Density D-Sub Connector, Male, Straight, PCB Through Hole, 10.3mm Tail Length, Gold Plating, 200 Mating Cycles, 6.2mm #4-40 Support Sleeve, 6.6mm Snap-in Bolt, 9 Circuits, White Insulator
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/18/2025 | 515429 - Packaging Method/Quantity Changing. MLQ & DU changing | Download | |||

