| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173109-0359 |
| Series: | 173109 |
| Product Name: | FCT Products |
| Part Aliases: | 1731090359 F09S26G2-1204 |
| SKU: | MOL173109-0359 |
173109-0359
| Heilind Number: | MOL173109-0359 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173109-0359 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
FCT Standard-Density D-Sub Connector, Female, Straight, PCB Through Hole, 14.90mm Tail Length, Gold Plating, 200 Mating Cycles, 11.10mm #4-40 Snap-in Bolt, 9 Circuits, White Insulator

