| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173109-0382 |
| Series: | 173109 |
| Product Name: | FCT Products |
| Part Aliases: | 1731090382 FLT09P7-K120 |
| SKU: | MOL173109-0382 |
173109-0382
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0095 | FCT Metal Backshell for D-Sub Connector, Shell Size 1, 45° Angle Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0102 | FCT Metal Backshell for D-Sub Connector, Shell Size 4, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 173107-0157 | FCT Mixed Layout D-Sub Housing, Male, Tin-plated Shell with Dimples, 4-40 UNC Clinch Nut, 3 Circuits | ![]() |
| Molex 173107-0163 | FCT Mixed Layout D-Sub Housing, Female, Tin-plated Shell without Dimples, Polarized, 4-40 UNC Clinch Nut, 2 Circuits | ![]() |
| Molex 173109-0166 | HPD Standard-Density D-Sub Connector, Right-Angle with Metal Bracket, PCB, Through Hole, with Machined Male Contacts, Panel Mount, 9 Circuits | ![]() |
| Molex 173112-0202 | HPD Standard-Density Machined Crimp Contact, Male, 1.30µm Gold Plating | ![]() |


