| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173109-0426 |
| Series: | 173109 |
| Amperage: | 7.5 A |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| IP Rating: | IP20 |
| Shell Plating: | Tin |
| Orientation: | Straight |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Product Name: | FCT Products |
| Part Aliases: | 1731090426 F15P1G2-0981 |
| SKU: | MOL173109-0426 |
173109-0426
| Heilind Number: | MOL173109-0426 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173109-0426 |
| ECAD Model: |
Description:
FCT Standard-Density D-Sub Connector, Male, Straight, PCB Through Hole, Gold Plating, 200 Mating Cycles, 5.60mm Snap-in Bolt, 15 Circuits
More >>Specifications
Detailed Description
Enhance your PCB connections with our FCT Standard-Density D-Sub Connector. This male connector boasts a straight, through-hole design with durable gold plating, ensuring reliable performance over 200 mating cycles. Featuring a convenient 5.60mm snap-in bolt, it offers easy installation. With 15 circuits and a current rating of 7.5 A, it's perfect for various applications. Crafted from high-quality materials like copper alloy and steel with gold over nickel plating, it guarantees longevity. RoHS compliant and with an IP20 rating, this connector meets stringent quality standards. Upgrade your connectivity with this essential component.

