| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173109-0480 |
| Color: | White |
| Series: | 173109 |
| Amperage: | 7.5 A |
| Gender: | Male |
| Number of Contacts: | 9 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 2.54 mm |
| IP Rating: | IP20 |
| Shell Plating: | Tin |
| Number of Ports: | 1 |
| Orientation: | Right-Angle |
| Insert Material: | PBT |
| Shell Material: | Steel |
| Tail Length: | 11.1 mm |
| Operating Temperature Range: | -55 - 125 °C |
| Number of Contacts Loaded: | 9 |
| Mating Cycles: | 200 |
| Panel Mount: | Rear |
| Panel Mount Method: | Thread-In |
| PCB Locator: | Yes |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Type: | Standard Density |
| Mating Pitch: | 2.84 mm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Waterproof Dustproof: | No |
| Product Name: | FCT Products |
| Part Aliases: | 1731090480 F09P5G2-0326 |
| SKU: | MOL173109-0480 |
173109-0480
| Heilind Number: | MOL173109-0480 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173109-0480 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
FCT Standard-Density D-Sub Connector, Male, Right-Angle, PCB Through Hole, Gold Plating, 200 Mating Cycles, Plastic Bracket with Snap-in Grounding Bracket and Clinch Nut, 9 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our FCT Standard-Density D-Sub Connector. Designed for seamless integration, this male connector offers a right-angle orientation and features a durable PCB through-hole termination method. With gold plating ensuring optimal conductivity, it boasts a high mating cycle rating of 200. The connector includes a plastic bracket with a snap-in grounding bracket and clinch nut for secure installation. Housing 9 circuits within a sleek white shell, it guarantees reliable performance in various applications. Crafted with copper alloy contacts and PBT insert material, it meets RoHS compliance standards. Ideal for industrial settings, it operates flawlessly in temperatures ranging from -55 to 125°C. Trust in FCT Products to deliver top-quality connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 173109-1216 | FCT Standard-Density D-Sub Connector, Female, Right-Angle, PCB Through Hole, Gold Plating, 200 Mating Cycles, Plastic Bracket with Snap-in Grounding Bracket and Clinch Nut, 9 Circuits | ![]() |


