| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173109-0591 |
| Series: | 173109 |
| Amperage: | 7.5 A |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| IP Rating: | IP20 |
| Shell Plating: | Tin |
| Orientation: | Right-Angle |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Product Name: | FCT Products |
| Part Aliases: | 1731090591 F37S5G2 |
| SKU: | MOL173109-0591 |
173109-0591
| Heilind Number: | MOL173109-0591 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173109-0591 |
| ECAD Model: |
Description:
FCT Standard-Density D-Sub Connector, Female, Right-Angle, PCB Through Hole, Gold Plating, 200 Mating Cycles, 37 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our FCT Standard-Density D-Sub Connector. Designed for seamless integration in PCB applications, this female connector features a right-angle orientation for convenient installation. Boasting gold plating and copper alloy contacts, it ensures optimal signal transmission with a high amperage of 7.5 A. With a durable steel shell and IP20 rating, it guarantees reliability in various environments. RoHS compliant and offering 200 mating cycles, this connector is built to last. Perfect for demanding industrial or commercial settings, it's the ideal choice for your connectivity needs.

