173109-0642

Heilind Number:MOL173109-0642
Manufacturer:Molex
Manufacturer Number:173109-0642
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FCT Standard-Density D-Sub Connector, Male, Right-Angle, PCB Through Hole, 11.10mm Tail Length, Gold Plating, 200 Mating Cycles, 9 Circuits, White Insulator

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 173109-0642
Series:173109
Amperage:7.5 A
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
IP Rating:IP20
Shell Plating:Tin
Orientation:Right-Angle
Number of Positions:9
Shell Material:Steel
Product Name:FCT Products
Part Aliases:1731090642 F09P5G2
SKU:MOL173109-0642

Detailed Description

Enhance your connectivity with our FCT Standard-Density D-Sub Connector. Designed for optimal performance, this male connector features a right-angle orientation and secure PCB through-hole termination. With gold plating ensuring reliable signal transmission, it's built to withstand 200 mating cycles. The 9 circuit layout, constructed with copper alloy contacts, offers a stable connection for your devices. RoHS compliant and rated IP20 for protection, this connector is a durable and environmentally conscious choice. Upgrade your setup with the quality and precision of FCT Products.