| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173109-0692 |
| Color: | White |
| Series: | 173109 |
| Amperage: | 7.5 A |
| Gender: | Male |
| Number of Contacts: | 9 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel Phosphorus |
| Pitch: | 2.54 mm |
| IP Rating: | IP20 |
| Shell Plating: | Tin |
| Number of Ports: | 1 |
| Orientation: | Right-Angle |
| Insert Material: | PBT |
| Shell Material: | Steel |
| Tail Length: | 11.1 mm |
| Operating Temperature Range: | -55 - 125 °C |
| Number of Contacts Loaded: | 9 |
| Mating Cycles: | 500 |
| Panel Mount: | Rear |
| Panel Mount Method: | Flange |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Type: | Standard Density |
| Mating Pitch: | 2.84 mm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Waterproof Dustproof: | No |
| Product Name: | FCT Products |
| Part Aliases: | 1731090692 F09P5G1A |
| SKU: | MOL173109-0692 |
173109-0692
| Heilind Number: | MOL173109-0692 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173109-0692 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
FCT Standard-Density D-Sub Connector, Male, Right-Angle, PCB Through Hole, 11.10mm Tail Length, Gold over Nickel Phosphorus Plating, 500 Mating Cycles, 9 Circuits, White Insulator
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our FCT Standard-Density D-Sub Connector. This male, right-angle connector boasts a durable construction with gold over nickel phosphorus plating, ensuring reliable performance over 500 mating cycles. Featuring 9 circuits and a 2.54mm pitch, it offers secure termination through PCB through-hole mounting. With an amperage rating of 7.5A, it's suitable for various applications, while its IP20 rating and shielded design guarantee protection in demanding environments. The connector's steel shell and PBT insert materials, along with a wide operating temperature range of -55 to 125°C, ensure durability and stability. Perfect for rear panel mounting with a flange, it also offers polarization for easy installation. RoHS compliant and meticulously engineered, it's a dependable choice for your connectivity needs.

