| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173109-0694 |
| Series: | 173109 |
| Amperage: | 7.5 A |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel Phosphorus |
| IP Rating: | IP20 |
| Shell Plating: | Tin |
| Orientation: | Straight |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Product Name: | FCT Products |
| Part Aliases: | 1731090694 F09S1G1A |
| SKU: | MOL173109-0694 |
173109-0694
| Heilind Number: | MOL173109-0694 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173109-0694 |
| ECAD Model: |
Description:
FCT Standard-Density D-Sub Connector, Female, Straight, PCB Through Hole, Gold over Nickel Phosphorus Plating, 500 Mating Cycles, 9 Circuits
More >>Specifications
Detailed Description
Enhance your electronic connections with the FCT Standard-Density D-Sub Connector. Designed for reliable performance, this female connector features a straight orientation and secure PCB through-hole termination method. With gold over nickel phosphorus plating, it ensures optimal conductivity and durability, rated for 500 mating cycles. Its two rows accommodate nine circuits, each capable of handling up to 7.5A of current. Constructed with high-quality copper alloy contacts and a steel shell plated with tin, it offers both strength and protection. RoHS compliant and with an IP20 rating, this connector guarantees safety and environmental responsibility. Perfect for IO applications, it's a crucial component for any professional setup. Elevate your connectivity with FCT Products.

