173109-1050

Heilind Number:MOL173109-1050
Manufacturer:Molex
Manufacturer Number:173109-1050
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FCT Standard-Density D-Sub Connector, Male, Straight, PCB Through Hole, 10.30mm Tail Length, Gold Plating, 500 Mating Cycles, 8.00mm #4-40 Snap-in Bolt, 9 Circuits, White Insulator

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 173109-1050
Series:173109
Product Name:FCT Products
Gender:Male
Shielded:Yes
Current Rating:7.5 A
Contact Plating:Gold Over Nickel
Contact Material:Copper Alloy
D-Sub Shell Size:S1
Housing Material:Steel
Number of Contacts:9
Insulation Material:Polybutylene Terephthalate
Part Aliases:1731091050
SKU:MOL173109-1050