173109-1060

Heilind Number:MOL173109-1060
Manufacturer:Molex
Manufacturer Number:173109-1060
ECAD Model:
3D Model

Description:

FCT DSUB

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 173109-1060
Series:173109
Gender:Male
Housing Material:Steel
Number of Contacts:9
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Insulation Material:Polybutylene Terephthalate
Shielded:Yes
Product Name:FCT Products
Current Rating:7.5 A
D-Sub Shell Size:S1
Part Aliases:1731091060 F09P1G1-5780
SKU:MOL173109-1060