173109-1080

Heilind Number:MOL173109-1080
Manufacturer:Molex
Manufacturer Number:173109-1080
ECAD Model:
3D Model

Description:

FCT DSUB

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 173109-1080
Series:173109
Product Name:FCT Products
Gender:Male
Shielded:Yes
Current Rating:7.5 A
Contact Plating:Gold Over Nickel
Contact Material:Copper Alloy
D-Sub Shell Size:S1
Housing Material:Steel
Number of Contacts:9
Insulation Material:Polybutylene Terephthalate
Part Aliases:1731091080 F09P22G2-0302
SKU:MOL173109-1080