173109-1191

Heilind Number:MOL173109-1191
Manufacturer:Molex
Manufacturer Number:173109-1191
ECAD Model:
3D Model

Description:

FCT DSUB

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 173109-1191
Series:173109
Product Name:FCT Products
Gender:Female
Shielded:Yes
Current Rating:7.5 A
Contact Plating:Gold Over Nickel
Contact Material:Copper Alloy
D-Sub Shell Size:S1
Housing Material:Steel
Number of Contacts:9
Insulation Material:Polybutylene Terephthalate
Part Aliases:1731091191 F09S26G1-K620
SKU:MOL173109-1191