173109-1274

Heilind Number:MOL173109-1274
Manufacturer:Molex
Manufacturer Number:173109-1274
ECAD Model:
3D Model

Description:

FCT DSUB FCT D-SUBS

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 173109-1274
Series:173109
Housing Material:Steel
Number of Contacts:15
Contact Material:Brass
Insulation Material:Polybutylene Terephthalate
Part Aliases:1731091274 F15P41G1-3098
SKU:MOL173109-1274