173109-1287

Heilind Number:MOL173109-1287
Manufacturer:Molex
Manufacturer Number:173109-1287
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FCT Standard-Density D-Sub Connector, Male, Right-Angle, PCB Through Hole, 11.10mm Tail Length, Gold Plating, 200 Mating Cycles, Plastic Bracket with Snap-in Grounding Bracket and Clinch Nut, 15 Circuits, White Insulator

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 173109-1287
Series:173109
Amperage:7.5 A
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
IP Rating:IP20
Shell Plating:Tin
Orientation:Right-Angle
Number of Positions:15
Shell Material:Steel
Product Name:FCT Products
Part Aliases:1731091287 F15P5G2-0326
SKU:MOL173109-1287

Detailed Description

Enhance your connectivity with our FCT Standard-Density D-Sub Connector, meticulously designed for optimal performance. This male connector, featuring a right-angle orientation and durable steel shell, ensures secure PCB through-hole mounting. With gold plating for superior conductivity and longevity, it withstands 200 mating cycles with ease. The 15 circuits, each crafted with copper alloy contacts, guarantee reliable signal transmission. Complete with a plastic bracket, snap-in grounding bracket, and clinch nut, installation is effortless. Rest assured of compliance with RoHS regulations, making it a sustainable choice for your projects. Upgrade your connectivity solutions with this essential component from FCT Products.