173109-1315

Heilind Number:MOL173109-1315
Manufacturer:Molex
Manufacturer Number:173109-1315
ECAD Model:
3D Model

Description:

FCT DSUB FCT D-SUBS

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 173109-1315
Series:173109
Gender:Female
Housing Material:Steel
Number of Contacts:15
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Insulation Material:Polybutylene Terephthalate
Shielded:Yes
Product Name:FCT Products
Current Rating:7.5 A
D-Sub Shell Size:S2
Part Aliases:1731091315
SKU:MOL173109-1315