| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173109-1454 |
| Series: | 173109 |
| Product Name: | FCT Products |
| Gender: | Female |
| Shielded: | Yes |
| Current Rating: | 7.5 A |
| Contact Plating: | Gold Over Nickel |
| Contact Material: | Copper Alloy |
| D-Sub Shell Size: | S3 |
| Housing Material: | Steel |
| Number of Contacts: | 25 |
| Insulation Material: | Polybutylene Terephthalate |
| Part Aliases: | 1731091454 |
| SKU: | MOL173109-1454 |

