| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173109-1517 |
| Series: | 173109 |
| Product Name: | FCT Products |
| Part Aliases: | 1731091517 F37P22G2-1203 |
| SKU: | MOL173109-1517 |
173109-1517
| Heilind Number: | MOL173109-1517 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173109-1517 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
FCT Standard-Density D-Sub Connector, Male, Straight, PCB Through Hole, 11.70mm Tail Length, Gold Plating, 200 Mating Cycles, 8.00mm #4-40 Snap-in Bolt, 37 Circuits, White Insulator

