| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173109-1531 |
| Series: | 173109 |
| Housing Material: | Steel |
| Number of Contacts: | 37 |
| Contact Material: | Brass |
| Insulation Material: | Polybutylene Terephthalate |
| Part Aliases: | 1731091531 |
| SKU: | MOL173109-1531 |

