173109-1676

Heilind Number:MOL173109-1676
Manufacturer:Molex
Manufacturer Number:173109-1676
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FCT Standard-Density D-Sub Connector, Female, Straight, PCB Through Hole, 9.20mm Tail Length, Gold Plating, 200 Mating Cycles, 5.60mm Snap-in Bolt, 25 Circuits, Heat Resistant Natural Insulator

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 173109-1676
Series:173109
Gender:Female
Housing Material:Steel
Number of Contacts:25
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Insulation Material:Polycyclohexylenedimethylene Terephthalate
Shielded:Yes
Product Name:FCT Products
Current Rating:7.5 A
D-Sub Shell Size:S3
SKU:MOL173109-1676