173109-1747

Heilind Number:MOL173109-1747
Manufacturer:Molex
Manufacturer Number:173109-1747
ECAD Model:
3D Model

Description:

FCT DSUB

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 173109-1747
Series:173109
Housing Material:Steel
Number of Contacts:25
Contact Material:Brass
Contact Plating:Gold
Insulation Material:Polybutylene Terephthalate
Part Aliases:1731091747 FM25S1-1485
SKU:MOL173109-1747