| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173109-1897 |
| Color: | White |
| Series: | 173109 |
| Amperage: | 7.5 A |
| Gender: | Male |
| Number of Contacts: | 15 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel Phosphorus |
| Pitch: | 2.54 mm |
| IP Rating: | IP20 |
| Shell Plating: | Tin |
| Number of Ports: | 1 |
| Orientation: | Right-Angle |
| Insert Material: | PBT |
| Shell Material: | Steel |
| Tail Length: | 11.1 mm |
| Operating Temperature Range: | -55 - 125 °C |
| Number of Contacts Loaded: | 15 |
| Mating Cycles: | 500 |
| Panel Mount: | Rear |
| Panel Mount Method: | Thread-In |
| PCB Locator: | Yes |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Type: | Standard Density |
| Mating Pitch: | 2.84 mm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Waterproof Dustproof: | No |
| Product Name: | FCT Products |
| Part Aliases: | 1731091897 F15P5G1A-0326 |
| SKU: | MOL173109-1897 |
173109-1897
| Heilind Number: | MOL173109-1897 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173109-1897 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
FCT Standard-Density D-Sub Connector, Male, Right-Angle, PCB Through Hole, 11.10mm Tail Length, Gold over Nickel Phosphorus Plating, 500 Mating Cycles, Plastic Bracket with Snap-in Grounding Bracket and Clinch Nut, 15 Circuits, White Insulator
More >>Specifications
Detailed Description
Enhance your electronic connections with our FCT Standard-Density D-Sub Connector for optimal performance. This male connector, designed for PCB through-hole installation, features a right-angle orientation, ensuring efficient space utilization in your setup. With 15 gold-plated copper alloy contacts, it guarantees reliable signal transmission and durability, rated for 500 mating cycles. The connector comes with a plastic bracket, snap-in grounding bracket, and clinch nut for secure mounting. Its steel shell with tin plating provides sturdy construction, while the PBT insert material offers excellent insulation. Operating in a wide temperature range from -55 to 125°C, this connector is suitable for various environments. Its IP20 rating and shielded design ensure protection against dust and interference, making it ideal for industrial applications. Trust in the quality and performance of FCT Products for your connectivity needs.

