| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173109-1904 |
| Color: | White |
| Series: | 173109 |
| Amperage: | 7.5 A |
| Gender: | Female |
| Number of Contacts: | 25 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel Phosphorus |
| Pitch: | 2.54 mm |
| IP Rating: | IP20 |
| Shell Plating: | Tin |
| Number of Ports: | 1 |
| Orientation: | Right-Angle |
| Insert Material: | PBT |
| Shell Material: | Steel |
| Tail Length: | 11.1 mm |
| Operating Temperature Range: | -55 - 125 °C |
| Number of Contacts Loaded: | 25 |
| Mating Cycles: | 500 |
| Panel Mount: | Rear |
| Panel Mount Method: | Thread-In |
| PCB Locator: | Yes |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Type: | Standard Density |
| Mating Pitch: | 2.84 mm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Waterproof Dustproof: | No |
| Product Name: | FCT Products |
| Part Aliases: | 1731091904 F25S5G1A-0326 |
| SKU: | MOL173109-1904 |
173109-1904
| Heilind Number: | MOL173109-1904 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173109-1904 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
FCT Standard-Density D-Sub Connector, Female, Right-Angle, PCB Through Hole, Gold over Nickel Phosphorus Plating, 500 Mating Cycles, Plastic Bracket with Snap-in Grounding Bracket and Clinch Nut, 25 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our FCT Standard-Density D-Sub Connector, designed for seamless integration in PCB applications. This female connector features a right-angle orientation, with gold over nickel phosphorus plating ensuring reliable performance over 500 mating cycles. The included plastic bracket with snap-in grounding bracket and clinch nut provides secure mounting, while the 25 circuits offer ample connectivity options. With a 7.5 A amperage rating, copper alloy contacts, and IP20 protection, this connector guarantees efficient power transmission in diverse environments. Its steel shell and PBT insert, along with rear panel mounting capability, ensure durability and ease of installation. Trust in FCT Products for high-quality connectors that meet your connectivity needs.

