| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173109-1906 |
| Series: | 173109 |
| Amperage: | 7.5 A |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel Phosphorus |
| IP Rating: | IP20 |
| Shell Plating: | Tin |
| Orientation: | Right-Angle |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Product Name: | FCT Products |
| Part Aliases: | 1731091906 F25S5G1A-1002 |
| SKU: | MOL173109-1906 |
173109-1906
| Heilind Number: | MOL173109-1906 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173109-1906 |
| ECAD Model: |
Description:
FCT Standard-Density D-Sub Connector, Female, Right-Angle, PCB Through Hole, Gold over Nickel Phosphorus Plating, 500 Mating Cycles, Riveted Metal Bracket and Clinch Nut, 25 Circuits
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our FCT Standard-Density D-Sub Connector. This Female connector, featuring a convenient Right-Angle orientation, is designed for seamless integration on your board. With Gold over Nickel Phosphorus plating, it ensures reliable performance over 500 Mating Cycles. The inclusion of a Riveted Metal Bracket and Clinch Nut further guarantees secure attachment. Boasting 25 Circuits, it offers ample connectivity options. Crafted from durable Steel with Tin shell plating, it ensures longevity in various environments. RoHS compliant and featuring Copper Alloy contacts with Gold over Nickel Phosphorus plating, it meets stringent quality standards. Suitable for high-speed data transmission, this connector is a versatile solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/01/2020 | 508845 - Change To Product. we are changing the sub product element form in order to meet our product conformance. | Download | |||

