| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173109-1908 |
| Series: | 173109 |
| Amperage: | 7.5 A |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel Phosphorus |
| IP Rating: | IP20 |
| Shell Plating: | Tin |
| Orientation: | Straight |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Product Name: | FCT Products |
| Part Aliases: | 1731091908 F37S1G1A-0981 |
| SKU: | MOL173109-1908 |
173109-1908
| Heilind Number: | MOL173109-1908 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173109-1908 |
| ECAD Model: |
Description:
FCT Standard-Density D-Sub Connector, Female, Straight, PCB Through Hole, Gold over Nickel Phosphorus Plating, 500 Mating Cycles, 5.60mm Snap-in Bolt, 37 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our FCT Standard-Density D-Sub Connector. Designed for seamless integration, this female connector features a straight orientation and PCB through-hole termination for easy installation. With durable copper alloy contacts plated in gold over nickel phosphorus, it ensures reliable signal transmission. Rated for 500 mating cycles, it offers long-lasting performance. The 5.60mm snap-in bolt and steel shell construction provide secure attachment, while the 37 circuits cater to versatile connectivity needs. RoHS compliant and with an IP20 rating, it guarantees safety and environmental responsibility. Upgrade your communication systems with this essential component.

