| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173109-1961 |
| Color: | White |
| Series: | 173109 |
| Amperage: | 7.5 A |
| Gender: | Male |
| Number of Contacts: | 25 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 2.54 mm |
| IP Rating: | IP20 |
| Shell Plating: | Tin |
| Number of Ports: | 1 |
| Orientation: | Right-Angle |
| Insert Material: | PBT |
| Shell Material: | Steel |
| Tail Length: | 11.1 mm |
| Operating Temperature Range: | -55 - 125 °C |
| Number of Contacts Loaded: | 25 |
| Mating Cycles: | 200 |
| Panel Mount: | Rear |
| Panel Mount Method: | Thread-In |
| PCB Locator: | Yes |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Type: | Standard Density |
| Mating Pitch: | 2.84 mm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Waterproof Dustproof: | No |
| Product Name: | FCT Products |
| Part Aliases: | 1731091961 F25P5G2-0326 |
| SKU: | MOL173109-1961 |
173109-1961
| Heilind Number: | MOL173109-1961 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173109-1961 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
FCT Standard-Density D-Sub Connector, Male, Right-Angle, PCB Through Hole, Gold Plating, 200 Mating Cycles, Plastic Bracket with Snap-in Grounding Bracket and Clinch Nut, 25 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with the FCT Standard-Density D-Sub Connector. Designed for optimal performance, this male connector features a right-angle orientation and secure PCB through-hole termination. With gold plating ensuring reliable signal transmission, it offers 25 circuits for versatile use. The plastic bracket, snap-in grounding bracket, and clinch nut provide sturdy assembly, while the steel shell with tin plating guarantees durability. Meeting IP20 standards, it's suitable for various environments. Operating efficiently in temperatures ranging from -55 to 125°C, this connector is a dependable choice for your electronic projects.

