173109-2436

Heilind Number:MOL173109-2436
Manufacturer:Molex
Manufacturer Number:173109-2436
ECAD Model:
3D Model

Description:

FCT DSUB FCT D-SUBS

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 173109-2436
Series:173109
Product Name:FCT Products
Gender:Female
Shielded:Yes
Current Rating:7.5 A
Contact Plating:Gold Over Nickel
Contact Material:Copper Alloy
D-Sub Shell Size:S2
Housing Material:Steel
Number of Contacts:15
Insulation Material:Polycyclohexylenedimethylene Terephthalate
Part Aliases:1731092436 FH15S22G2-0903
SKU:MOL173109-2436