173109-2452

Heilind Number:MOL173109-2452
Manufacturer:Molex
Manufacturer Number:173109-2452
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FCT Standard-Density D-Sub Connector, Female, Straight, PCB Through Hole, 9.20mm Tail Length, Gold Plating, 500 Mating Cycles, 25 Circuits, White Insulator

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 173109-2452
Series:173109
Product Name:FCT Products
Gender:Female
Shielded:Yes
Current Rating:7.5 A
Contact Plating:Gold Over Nickel
Contact Material:Copper Alloy
D-Sub Shell Size:S3
Housing Material:Steel
Number of Contacts:25
Insulation Material:Polybutylene Terephthalate
Part Aliases:1731092452 F25S24G1
SKU:MOL173109-2452