173109-2469

Heilind Number:MOL173109-2469
Manufacturer:Molex
Manufacturer Number:173109-2469
ECAD Model:
3D Model

Description:

FCT DSUB FCT D-SUBS

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 173109-2469
Series:173109
Product Name:FCT Products
Gender:Male
Shielded:Yes
Current Rating:7.5 A
Contact Plating:Gold Over Nickel
Contact Material:Copper Alloy
D-Sub Shell Size:S3
Housing Material:Steel
Number of Contacts:25
Insulation Material:Polycyclohexylenedimethylene Terephthalate
Part Aliases:1731092469
SKU:MOL173109-2469