| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173110-0004 |
| Color: | Red |
| Series: | 173110 |
| Amperage: | 7.5 A |
| Gender: | Male |
| Number of Contacts: | 9 |
| Number of Rows: | 2 |
| Termination Method: | Solder Cup |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 2.84 mm |
| IP Rating: | IP67 |
| Shell Plating: | Tin |
| Number of Ports: | 1 |
| Orientation: | Straight |
| Insert Material: | PBT |
| Shell Material: | Brass |
| Operating Temperature Range: | -25 - 70 °C |
| Number of Contacts Loaded: | 9 |
| Mating Cycles: | 500 |
| Panel Mount: | Rear |
| Panel Mount Method: | Thread-In |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Type: | Standard Density |
| Mating Pitch: | 2.84 mm |
| Polarized to Mate: | Yes |
| Wire Size: | 20 AWG |
| Waterproof Dustproof: | Yes |
| Product Name: | FCT Products |
| Part Aliases: | 1731100004 FWDR09P |
| SKU: | MOL173110-0004 |
173110-0004
Specifications
Detailed Description
Enhance your connectivity with our FCT Standard-Density Waterproof D-Sub Connector. Designed for rugged environments, this male connector features a straight, solder cup termination method with gold plating for optimal signal transmission. Its plastic watertight frame in a striking red color ensures durability and reliability, while the 9 circuits provide ample connectivity options. With an IP67 rating and operating temperature range of -25 to 70°C, it guarantees performance in harsh conditions. The brass shell with tin plating offers robust protection, making it suitable for various applications. Whether for industrial machinery or outdoor installations, this connector, part of our extensive IO Connectors range, is a dependable choice.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 173110-0009 | FCT Standard-Density Waterproof D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, Plastic Watertight Frame, 25 Circuits | ![]() |
| Molex 51021-0300 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 3 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2021 | 509984 - Equipment Transfer, Production Transfer or Rearrangement. due to molex FCT plant closure at letiny in CZ partial production has to be transferred to leipzig at the jesewits plant of molex | Download | |||


