| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173110-0016 |
| Series: | 173110 |
| IP Rating: | IP67 |
| Orientation: | Straight |
| Seal Material: | Elastomer |
| Cable Diameter: | 6 - 8 mm |
| Operating Temperature Range: | -35 - 120 °C |
| Shielded: | No |
| Insert Color: | Black |
| Waterproof Dustproof: | Yes |
| Backshell Material: | Polyester |
| Product Name: | FCT Products |
| Part Aliases: | 1731100016 FWH1E |
| SKU: | MOL173110-0016 |
173110-0016
Specifications
Detailed Description
Enhance the durability and functionality of your D-Sub Connector with our FCT Plastic Backshell in sleek black. Designed for Shell Size 1 with a Straight Cable Outlet, this accessory ensures a secure and waterproof connection, boasting an IP67 rating for reliable performance even in harsh environments. Its Large Inner Chamber accommodates cables with a diameter of 6-8 mm, while the Elastomer seal provides added protection. Operating seamlessly in temperatures ranging from -35 to 120 °C, this backshell, part of the 173110 series, is a must-have for optimal connectivity. Compliant with RoHS standards, it guarantees both quality and eco-friendliness, making it an essential component in your setup. Elevate your connectivity with FCT Products.

