173110-0036

Heilind Number:MOL173110-0036
Manufacturer:Molex
Manufacturer Number:173110-0036
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FCT High-Density Waterproof D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, Metal Watertight Frame, 15 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 173110-0036
Color:Black
Series:173110
Amperage:5 A
Gender:Female
Number of Contacts:15
Number of Rows:3
Termination Method:Solder Cup
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Pitch:1.98 mm
IP Rating:IP67
Shell Plating:Tin
Number of Ports:1
Orientation:Straight
Insert Material:PBT
Shell Material:Brass
Operating Temperature Range:-25 - 70 °C
Number of Contacts Loaded:15
Mating Cycles:500
Panel Mount:Rear
Panel Mount Method:Thread-In
PCB Locator:No
Shielded:Yes
PCB Retention:Without
Type:High Density
Mating Pitch:1.98 mm
Polarized to Mate:Yes
Wire Size:22 AWG
Waterproof Dustproof:Yes
Product Name:FCT Products
Part Aliases:1731100036 FWDRM09-15S-K1444
SKU:MOL173110-0036

Detailed Description

Enhance your connectivity with our FCT High-Density Waterproof D-Sub Connector, designed for seamless performance in demanding environments. This Female connector features a Straight orientation with Solder Cup termination, ensuring secure and reliable connections. With Gold Plating on Copper Alloy contacts, it guarantees excellent conductivity and corrosion resistance. The IP67-rated Metal Watertight Frame, along with Tin-plated Brass shell, offers durability and protection against harsh elements. Accommodating 15 Circuits in a compact design, it's perfect for space-constrained applications. Suitable for 22 AWG wire size, it ensures compatibility with various setups. Whether for industrial or outdoor use, this connector excels in maintaining signal integrity. RoHS compliant and with a long mating cycle, it's a dependable solution for your connectivity needs. Elevate your connectivity with FCT Products.