| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173110-0064 |
| Color: | Red |
| Series: | 173110 |
| Amperage: | 7.5 A |
| Gender: | Male |
| Number of Contacts: | 15 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel Phosphorus |
| Pitch: | 2.84 mm |
| IP Rating: | IP67 |
| Shell Plating: | Tin |
| Number of Ports: | 1 |
| Orientation: | Straight |
| Insert Material: | PBT |
| Shell Material: | Brass |
| Tail Length: | 11.2 mm |
| Operating Temperature Range: | -25 - 70 °C |
| Number of Contacts Loaded: | 15 |
| Mating Cycles: | 500 |
| Panel Mount: | Rear |
| Panel Mount Method: | Thread-In |
| PCB Locator: | Yes |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Type: | Standard Density |
| Mating Pitch: | 2.84 mm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Waterproof Dustproof: | Yes |
| Product Name: | FCT Products |
| Part Aliases: | 1731100064 FWDRM15P1A |
| SKU: | MOL173110-0064 |
173110-0064
| Heilind Number: | MOL173110-0064 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173110-0064 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
FCT Standard-Density Waterproof D-Sub Connector, Male, Straight, PCB Through Hole, Gold over Nickel Phosphorus Plating, Metal Watertight Frame, Snap-in Bolt, 15 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our FCT Standard-Density Waterproof D-Sub Connector. Designed for seamless integration, this male connector features a straight orientation and a robust metal watertight frame with a snap-in bolt for secure installation. With 15 circuits and gold over nickel phosphorus plating, it ensures reliable performance in demanding environments. The red color adds visual distinction, while the IP67 rating guarantees protection against water and dust. Tailored for efficiency, it boasts through-hole termination, copper alloy contacts, and PBT insert material. Engineered for durability, it operates flawlessly in temperatures ranging from -25 to 70°C, making it ideal for a wide range of applications. RoHS compliant and with 500 mating cycles, this connector is a dependable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/02/2022 | 511885 - Change to Product.This notification is to inform that as the Pre-tinning Process has become highly Instable and inefficient to meet conformance the product has been reevaluated and planned not to pre-tin it. | Download | |||

