| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173110-0077 |
| Color: | Red |
| Series: | 173110 |
| Amperage: | 7.5 A |
| Gender: | Female |
| Number of Contacts: | 9 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel Phosphorus |
| Pitch: | 2.54 mm |
| IP Rating: | IP67 |
| Shell Plating: | Tin |
| Number of Ports: | 1 |
| Orientation: | Right-Angle |
| Insert Material: | PBT |
| Shell Material: | Brass |
| Tail Length: | 10.5 mm |
| Operating Temperature Range: | -25 - 70 °C |
| Number of Contacts Loaded: | 9 |
| Mating Cycles: | 500 |
| Panel Mount: | Rear |
| Panel Mount Method: | Thread-In |
| PCB Locator: | Yes |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Type: | Standard Density |
| Mating Pitch: | 2.84 mm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Waterproof Dustproof: | Yes |
| Product Name: | FCT Products |
| Part Aliases: | 1731100077 FWDRM09S25A |
| SKU: | MOL173110-0077 |
173110-0077
| Heilind Number: | MOL173110-0077 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173110-0077 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
FCT Standard-Density Waterproof D-Sub Connector, Female, Right-Angle, PCB Through Hole, Gold over Nickel Phosphorus Plating, Metal Watertight Frame, Snap-in Bolt, 9 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our FCT Standard-Density Waterproof D-Sub Connector, designed for reliable performance in demanding environments. This female connector, featuring a right-angle orientation and PCB through-hole termination, ensures secure and efficient connections. With a durable metal watertight frame and snap-in bolt for added protection, it offers peace of mind in industrial settings. The gold over nickel phosphorus plating on copper alloy contacts guarantees optimal conductivity, while the red color and 9-circuit configuration make it easy to identify and use. Meeting IP67 standards for dust and waterproofing, this connector is suitable for a wide range of applications. Trusted for its quality and compliance with RoHS standards, it is a essential component for your connectivity needs.

